Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK0289
Product RangeDF52 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.416 |
| 25+ | $0.377 |
| 50+ | $0.369 |
| 100+ | $0.360 |
| 500+ | $0.326 |
| 1000+ | $0.312 |
| 5000+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AK0289
Product RangeDF52 Series
Technical Datasheet
Product RangeDF52 Series
No. of Positions8Positions
Pitch Spacing0.8mm
For Use WithHirose DF52 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DF52 Series
No. of Positions
8Positions
For Use With
Hirose DF52 Series Contacts
Gender
Plug
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DF52-8P-0.8C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
