Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-13S-2.2CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1103
Product RangeDF62
Your Part Number
10,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 10+ | $0.809 |
| 100+ | $0.735 |
| 250+ | $0.676 |
| 500+ | $0.625 |
| 1000+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-13S-2.2CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y1103
Product RangeDF62
Technical Datasheet
Product RangeDF62
No. of Positions13Positions
Pitch Spacing2.2mm
For Use WithDF62 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF62
No. of Positions
13Positions
For Use With
DF62 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
