Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-9S-1V(32)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W0584
Product RangeDF9
Your Part Number
497 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.220 |
| 25+ | $1.180 |
| 50+ | $1.100 |
| 100+ | $0.994 |
| 500+ | $0.885 |
| 1000+ | $0.799 |
| 2500+ | $0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9B-9S-1V(32)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W0584
Product RangeDF9
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts9Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingTin Plated Contacts
Product RangeDF9
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF9 series SMT Board-to-Board Connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA and has selected as FPDI-1. The mating area is designed in a trapezoidal structure and perfectly prevents the mis-insertion despite the miniature size. The contact is constructed without the material frangible surface in the contact portion and provides a smooth insertion and use feeling. Two type plating, tin-plated and gold-plated are prepared.
- Perfect Mis-insertion Prevention
- Equipped with Easy Lock mechanism
- Smooth insertion and extraction feeling
- Setting two type plating as standard
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1mm
No. of Contacts
9Contacts
Contact Material
Phosphor Copper
Product Range
DF9
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
