Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30AK5970
Cut Tape30AK5969
Product RangeDM1 Series
Your Part Number
443 In Stock
1,349 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.740 | $0.00 |
| Total Price | $2.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.290 |
| 25+ | $3.140 |
| 50+ | $3.010 |
| 100+ | $2.860 |
| 250+ | $2.830 |
| 500+ | $2.710 |
| 1000+ | $2.550 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $2.740 |
| 900+ | $2.710 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30AK5970
Cut Tape30AK5969
Product RangeDM1 Series
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts11Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDM1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
DM1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
