Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-45S-0.5SVA(54)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AH5707
Cut Tape84Y9948
Product RangeFH12
Your Part Number
821 In Stock
2,803 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.490 |
| 25+ | $2.080 |
| 50+ | $1.860 |
| 100+ | $1.680 |
| 500+ | $1.500 |
| 1000+ | $1.350 |
| 2500+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.980 |
| 3000+ | $1.780 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-45S-0.5SVA(54)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AH5707
Cut Tape84Y9948
Product RangeFH12
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- FH12 series FFC / FPC board receptacle connector
- 50VAC/DC voltage, 0.5A current
- Maximum relative humidity 90% operating or storage humidity range
- t=0.3±0.05mm, gold plating applicable cable
- 45 number of contacts, 0.01inch FFC / FPC thickness, 1 number of rows
- Phosphor bronze contact material
- Operating temperature range from -40 to 85°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
45Contacts
Product Range
FH12
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FH12-45S-0.5SVA(54)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
