
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.680 |
| 25+ | $2.300 |
| 50+ | $2.020 |
| 100+ | $1.810 |
| 250+ | $1.680 |
| 500+ | $1.510 |
| 2500+ | $1.370 |
Product Information
Product Overview
The FH12S-45S-0.5SH(55) from Hirose(HRS) is a FH12 series 0.5mm female FPC/FFC connector with 45 contacts and strengthed flip-lock actuator. It features one-touch rotating ZIF mechanism which is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12 connector's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. There are three connection types available including top contact, bottom contact and a vertical mount. It has beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated brass fitting.
- Supports high density mounting
- Current rating of 0.5A DC and voltage rating of 50VAC
- Operating temperature range from -40°C to 85°C
- Insulation resistance of 500Mohm minimum at 100VDC
- Contact resistance of 50mohm maximum at 1mA
- Flammability ratings meets UL94V-0
- SMT horizontal mounting contact type and single contact alignment
- 20 mating/unmating cycles
- 150VAC for one minute withstanding voltage
- Reinforced actuator provides an extra measure of security against actuator breakage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
45Contacts
FH12
Bottom
Gold Plated Contacts
0.3mm
Alternatives for FH12S-45S-0.5SH(55)
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
