Print Page
FH34D-10S-0.5SH(99)
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, FH34 Series, Surface Mount, Top, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH34D-10S-0.5SH(99)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4845
Product RangeFH34 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.810 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.620 |
| 250+ | $1.460 |
| 500+ | $1.240 |
| 2500+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH34D-10S-0.5SH(99)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4845
Product RangeFH34 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeFH34 Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Product Range
FH34 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
10Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FH34D-10S-0.5SH(99)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
