Print Page
FH55-22S-0.5SH
FFC / FPC Board Connector, 0.5 mm, 22 Contacts, FH55 Series, Surface Mount Right Angle, Bottom
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH55-22S-0.5SHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2003
Product RangeFH55 Series
Your Part Number
4,411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.180 |
| 25+ | $2.880 |
| 50+ | $2.680 |
| 100+ | $2.570 |
| 250+ | $2.430 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH55-22S-0.5SHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK2003
Product RangeFH55 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product RangeFH55 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
22Contacts
Product Range
FH55 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for FH55-22S-0.5SH
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
