Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-32DS-HU/RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK0123
Product RangeGT25 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.430 |
| 50+ | $2.190 |
| 100+ | $1.980 |
| 250+ | $1.820 |
| 500+ | $1.680 |
| 1000+ | $1.570 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-32DS-HU/RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK0123
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
No. of Positions32Positions
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
32Positions
Connector Body Material
PPE (Polyphenylene Ether) Body
IP Rating
-
Current Rating
3A
Gender
Receptacle
For Use With
Hirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
IP Rating
-
Voltage Rating
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
