Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-2428SCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK0179
Cut Tape32AK0178
Product RangeGT32 Series
Your Part Number
7,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 25+ | $0.192 |
| 50+ | $0.188 |
| 100+ | $0.184 |
| 500+ | $0.165 |
| 1000+ | $0.158 |
| 5000+ | $0.144 |
| 10000+ | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.092 |
| 25000+ | $0.084 |
| 50000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-2428SCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK0179
Cut Tape32AK0178
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithHirose 32 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose 32 Series Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for GT32-2428SCF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
