Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32A-2428PCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK0188
Cut Tape32AK0187
Product RangeGT32 Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.285 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.150 |
| 25000+ | $0.138 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32A-2428PCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK0188
Cut Tape32AK0187
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithHirose 32 Series Plug Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Material
Brass
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose 32 Series Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
