Print Page
H.FL-R-SMT(C)(10)
RF / Coaxial Connector, H.FL Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(C)(10)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2340
Your Part Number
1,477 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.710 |
| 25+ | $2.450 |
| 50+ | $2.400 |
| 100+ | $2.350 |
| 250+ | $2.230 |
| 500+ | $2.130 |
| 1000+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(C)(10)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2340
Technical Datasheet
Connector TypeH.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
H.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
