Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR08D-12WLPK-10S(31)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC7553
Product RangeHR08D Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.570 |
| 5+ | $35.470 |
| 10+ | $34.370 |
| 25+ | $33.590 |
| 50+ | $29.360 |
Price for:Each
Minimum: 1
Multiple: 1
$36.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR08D-12WLPK-10S(31)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC7553
Product RangeHR08D Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeHR08D Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialMetallised Plastic Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Socket
Connector Body Material
Metallised Plastic Body
Contact Material
Phosphor Bronze
IP Rating
IP67, IP68
SVHC
Lead (14-Jun-2023)
Product Range
HR08D Series
No. of Contacts
10Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
IP Rating
IP67, IP68
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
