Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10P-12S(73)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6290
Product RangeHR10 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.150 |
| 5+ | $54.440 |
| 10+ | $50.960 |
| 25+ | $49.050 |
Price for:Each
Minimum: 1
Multiple: 1
$59.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10P-12S(73)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6290
Product RangeHR10 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialBeryllium Copper
Contact PlatingGold
IP Rating-
SVHCLead
Product Overview
The HR10-10P-12S(73) is a 12-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series socket has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking. It is recommended for use with 26AWG wire.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 7mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Beryllium Copper
IP Rating
-
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
