Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7P-4P(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1593
Product RangeHR10 Series
Also Known As110-0021-6-73
Your Part Number
609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 5+ | $27.530 |
| 10+ | $25.180 |
| 25+ | $23.550 |
| 50+ | $23.390 |
| 100+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7P-4P(73)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1593
Product RangeHR10 Series
Also Known As110-0021-6-73
Technical Datasheet
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
SVHCLead (04-Feb-2026)
Alternatives for HR10-7P-4P(73)
1 Product Found
Product Overview
The HR10-7P-4P(73) from Hirose is a high performance, miniature circular plug connector with shell size 7. The connector has simple, yet highly reliable design for compact and high density applications. It is easy to operate and has single action push pul
- IP67 degree of protection
- Rated current of 2A
- Rated voltage of 150VAC and 200VDC
- Solder wire termination
- Straight connector orientation
- Shell material is metal
- Operating temperature range from -25°C to 85°C
- Copper alloy contacts with gold plating
- Minimum contact resistance of 10mohm
Applications
Industrial
Technical Specifications
Product Range
HR10 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Brass
IP Rating
-
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
