
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
| 5+ | $34.530 |
| 10+ | $33.280 |
| 25+ | $32.130 |
| 50+ | $31.070 |
| 100+ | $30.110 |
Product Information
Product Overview
The HR10-7P-4S(73) is a 4-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series plug has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 5mm Cable outer diameter
- 2A Rated current
- 150VAC, 200VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Maximum withstanding voltage
Technical Specifications
Miniature Circular Connector
Cable Mount Plug
Solder Socket
Brass Zinc Alloy Body
Beryllium Copper
-
HR10 Series
4Contacts
Push-Pull
Nickel
Gold
Lead (04-Feb-2026)
Alternatives for HR10-7P-4S(73)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
