Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-10R-8SC(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6513
Product RangeHR12 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.500 |
| 25+ | $5.180 |
| 50+ | $4.900 |
| 100+ | $4.650 |
| 250+ | $4.420 |
| 500+ | $4.240 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-10R-8SC(71)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK6513
Product RangeHR12 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR12 Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleSnap-In
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingTin
IP Rating-
SVHCLead
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
HR12 Series
No. of Contacts
8Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Tin
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
