Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-U.FLP(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1560
Product RangeU.FL
Also Known As311-0301-5-40
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $34.950 |
| 5+ | $33.350 |
| 10+ | $31.910 |
| 25+ | $30.630 |
| 50+ | $29.360 |
| 100+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-U.FLP(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1560
Product RangeU.FL
Also Known As311-0301-5-40
Technical Datasheet
Convert From Coax TypeU.FL
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeU.FL
SVHCLead (04-Feb-2026)
Product Overview
The HRMJ-U.FLP(40) is a 1-position SMA Conversion Adapter converts interface from U.FL side plug to SMA side jack. This SMA conversion adapter has nickel plated shell, gold plated centre contact and nickel plated contact.
- Push-on locking style
- 50Ω Impedance
- 6GHz Maximum frequency
Applications
RF Communications, Audio, Communications & Networking, Consumer Electronics
Notes
U.FL side mating portions has a lower lock retention force than the regular product, therefore, cannot be used for purposes other than performance measurements.
Technical Specifications
Convert From Coax Type
U.FL
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
U.FL
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for HRMJ-U.FLP(40)
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
