Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-U.FLJ(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1561
Product RangeU.FL
Your Part Number
3 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.150 |
| 5+ | $34.400 |
| 10+ | $33.880 |
| 25+ | $32.690 |
| 50+ | $30.850 |
| 100+ | $29.940 |
| 250+ | $28.490 |
| 500+ | $27.840 |
Price for:Each
Minimum: 1
Multiple: 1
$37.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-U.FLJ(40)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97K1561
Product RangeU.FL
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeU.FL
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeU.FL
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
U.FL
Adapter Body Style
Straight Adapter
Product Range
U.FL
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for HRMP-U.FLJ(40)
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
