Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIX60G-B-10P(01)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel30AK6256
Cut Tape30AK6255
Product RangeIX Series
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.170 | $6.17 |
| Total Price | $6.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 5+ | $5.630 |
| 10+ | $5.080 |
| 25+ | $4.970 |
| 50+ | $4.750 |
| 100+ | $4.710 |
| 250+ | $4.620 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $5.110 |
| 1100+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIX60G-B-10P(01)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel30AK6256
Cut Tape30AK6255
Product RangeIX Series
Technical Datasheet
Modular Connector TypeIX Type B Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat5e, Cat6a
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
IX Type B Jack
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6a
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
