Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBPD-6S(31)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK2230
Product RangeLF Series
Your Part Number
30 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 5+ | $21.550 |
| 10+ | $20.560 |
| 25+ | $19.400 |
| 50+ | $18.390 |
| 100+ | $16.680 |
| 250+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBPD-6S(31)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK2230
Product RangeLF Series
Technical Datasheet
Product RangeLF Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCTo Be Advised
Technical Specifications
Product Range
LF Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
IP Rating
IP67, IP68
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67, IP68
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
