Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoMQ172X-4SA-CV(30)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK8024
Product RangeMQ172
Your Part Number
330 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 100+ | $2.810 |
| 250+ | $2.660 |
| 500+ | $2.410 |
| 1250+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMQ172X-4SA-CV(30)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK8024
Product RangeMQ172
Technical Datasheet
No. of Contacts4Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product RangeMQ172
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
4Contacts
Connector Type
I/O
Product Range
MQ172
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
