Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoMS-156C(20)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2341
Your Part Number
1,564 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 10+ | $0.830 |
| 25+ | $0.750 |
| 50+ | $0.734 |
| 100+ | $0.718 |
| 500+ | $0.650 |
| 1000+ | $0.607 |
| 2500+ | $0.606 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMS-156C(20)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2341
Technical Datasheet
Connector TypeSubminiature Coaxial Switch
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS-156C(20) is a straight Subminiature Coaxial Switch with gold-plated phosphor bronze contact. It is developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
- Low insertion loss
- 2.3 x 2.3mm Occupied board space
- 1.35mm Protrusion above board
- 0.014g Total weight
- 100-cycle Durability (mating/unmating), with corresponding plug
- Applicable frequencies range over a wide band, from DC to 11GHz
- Board placement with automatic equipment
- Halogen-free
- 100mΩ at 100mA Maximum contact resistance
- 1000MΩ Minimum at 100VDC insulation resistance
Technical Specifications
Connector Type
Subminiature Coaxial Switch
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Technical Docs (1)
Alternatives for MS-156C(20)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
