Print Page
PO(M2)-A-JJ-1500(01)
RF / Coaxial Adapter, Interposer Type, 6 GHz, Jack, Jack, Straight Adapter, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoPO(M2)-A-JJ-1500(01)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8148
Product RangePO(M2) Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $24.060 |
| 10+ | $22.390 |
| 25+ | $21.200 |
| 50+ | $20.500 |
| 100+ | $19.790 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPO(M2)-A-JJ-1500(01)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN8148
Product RangePO(M2) Series
Technical Datasheet
Convert From Coax Type-
Convert From GenderJack
Convert To Coax Type-
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangePO(M2) Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
PO(M2) Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
