Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50WS-25P-UNITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC6312
Product RangePQ50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 10+ | $8.880 |
| 25+ | $8.120 |
| 50+ | $7.200 |
| 100+ | $6.970 |
| 250+ | $6.520 |
| 500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50WS-25P-UNITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC6312
Product RangePQ50
Technical Datasheet
Product RangePQ50
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithHirose PQ50 Series Crimp Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
PQ50
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Hirose PQ50 Series Crimp Pin Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
