Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-13JA-12SC(71)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ7034
Product RangeRP17 Series
Your Part Number
143 In Stock
943 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $8.770 |
| 25+ | $8.300 |
| 50+ | $7.950 |
| 100+ | $7.320 |
| 250+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-13JA-12SC(71)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ7034
Product RangeRP17 Series
Technical Datasheet
Product RangeRP17 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
RP17 Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Silver
IP Rating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PC (Polycarbonate) Body
Contact Material
Phosphor Bronze
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
