Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRPC2-12RB-3P(71)Copy
Newark Part No.97K8949
Product RangeRPC2 Series
Also Known As113-0023-0-71
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRPC2-12RB-3P(71)Copy
Newark Part No.97K8949
Product RangeRPC2 Series
Also Known As113-0023-0-71
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRPC2 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCTo Be Advised
Product Overview
The RPC2-12RB-3P(71) is a 3-position male Circular Connector with silver plated brass pins, a polyacetal resin insulator and polyamide resin moulding. The RP series receptacle has straight connector orientation, soldering wire termination method and latch-lock locking style.
- 5A Rated current
- 250VAC, 300VDC Rated voltage
- 800V Maximum withstanding voltage
- 500 Mating/unmating cycles
Applications
Consumer Electronics
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
-
SVHC
To Be Advised
Product Range
RPC2 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
