Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-10P-1F(800)Copy
Newark Part No.25AM7190
Product RangeTB4 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.080 |
| 100+ | $0.981 |
| 250+ | $0.902 |
| 500+ | $0.838 |
| 1000+ | $0.783 |
| 2500+ | $0.735 |
| 5000+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-10P-1F(800)Copy
Newark Part No.25AM7190
Product RangeTB4 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeTB4 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact Material-
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1mm
Gender
Plug
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
-
SVHC
To Be Advised
No. of Contacts
10Contacts
Product Range
TB4 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
