Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-16S-1H(800)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM7195
Product RangeTB4 Series
Your Part Number
997 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.720 |
| 25+ | $3.490 |
| 50+ | $3.300 |
| 100+ | $3.130 |
| 250+ | $2.980 |
| 500+ | $2.850 |
| 1000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-16S-1H(800)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM7195
Product RangeTB4 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts16Contacts
Product RangeTB4 Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
16Contacts
Product Range
TB4 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
