Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50P-0.5F(800)Copy
Newark Part No.18AM2054
Product RangeTF70 Series
Your Part Number
355 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.968 |
| 100+ | $0.882 |
| 250+ | $0.813 |
| 500+ | $0.754 |
| 1000+ | $0.715 |
| 2500+ | $0.662 |
| 5000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTF70-50P-0.5F(800)Copy
Newark Part No.18AM2054
Product RangeTF70 Series
Technical Datasheet
Product RangeTF70 Series
No. of Positions50Positions
Pitch Spacing0.5mm
For Use WithHirose TF70 Series FPC/FFC-to-Board Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
TF70 Series
No. of Positions
50Positions
For Use With
Hirose TF70 Series FPC/FFC-to-Board Connectors
Gender
Plug
Pitch Spacing
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
