Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-068N1T-A-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM1000
Product RangeU.FL
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.500 |
| 50+ | $2.260 |
| 100+ | $2.160 |
| 250+ | $1.950 |
| 500+ | $1.810 |
| 1000+ | $1.640 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-068N1T-A-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM1000
Product RangeU.FL
Technical Datasheet
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product RangeU.FL
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (2)
Alternatives for U.FL-2LPHF6-068N1T-A-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
