Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-068N1T-A-200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM1001
Product RangeU.FL
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 200+ | $2.280 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-068N1T-A-200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20AM1001
Product RangeU.FL
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product RangeU.FL
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
U.FL
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (2)
Alternatives for U.FL-2LPHF6-068N1T-A-200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
