Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-4S-HU/RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK0259
Product RangeZE05 Series
Your Part Number
634 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05-4S-HU/RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK0259
Product RangeZE05 Series
Technical Datasheet
Product RangeZE05 Series
No. of Positions4Positions
For Use WithHirose ZE05 Series ZE05-2022SCF Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
Hirose ZE05 Series ZE05-2022SCF Pin Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
