Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-24DP-HU(B)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM4642
Product RangeZH05 Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.320 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.959 |
| 2500+ | $0.901 |
| 5000+ | $0.851 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-24DP-HU(B)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM4642
Product RangeZH05 Series
Technical Datasheet
Product RangeZH05 Series
No. of Positions24Positions
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZH05 Series
No. of Positions
24Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
To Be Advised
Gender
Plug
For Use With
Hirose ZH05-24DP-R Retainer and Male Crimp Contacts
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
