Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZX360D-B-10P(30)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83Y7005
Cut Tape84Y6706
Product RangeZX
Your Part Number
307 In Stock
12,307 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.220 | $0.00 |
| Total Price | $1.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.630 |
| 50+ | $1.500 |
| 100+ | $1.400 |
| 250+ | $1.300 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.220 |
| 5000+ | $1.150 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360D-B-10P(30)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel83Y7005
Cut Tape84Y6706
Product RangeZX
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeZX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
ZX
USB Standard
USB 3.0
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
