Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZX62D-B-5PA8(30)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel83Y7010
Cut Tape84Y6709
Product RangeZX
Your Part Number
2,542 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.965 |
| 25+ | $0.870 |
| 50+ | $0.852 |
| 100+ | $0.832 |
| 500+ | $0.751 |
| 1000+ | $0.717 |
| 2500+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.615 |
| 2500+ | $0.558 |
| 5000+ | $0.514 |
| 10000+ | $0.478 |
| 20000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX62D-B-5PA8(30)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel83Y7010
Cut Tape84Y6709
Product RangeZX
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeZX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
ZX
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ZX62D-B-5PA8(30)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
