Print Page
GECKO 4TX
Switch, 4 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 1, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN NETWORKING SWITCHES |
|---|---|
| Manufacturer Part No | GECKO 4TXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75X8161 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $577.040 |
Price for:Each
Minimum: 1
Multiple: 1
$577.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN NETWORKING SWITCHES |
|---|---|
| Manufacturer Part No | GECKO 4TXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75X8161 |
| Technical Datasheet | |
| No. of Ports | 4Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 1 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The GECKO 4TX is an industrial Ethernet Switch ideally suited for use in smaller networks or on the edge of larger installations. The device guarantees reliable data communication and enhanced redundancy and diagnostic features with easy-to-implement management functionality.
- Fast network reconfiguration
- Simple handling
- High resistance to shocks and vibration for use even under harsh environmental conditions
- Ports that are not currently active can be disabled selectively
- Four fast Ethernet ports (10/100Mbps)
- SNMP and HiDiscovery/Industrial HiVision, plus web interface
- RSTP guarantees reliable data communication
- Longer machine uptime due to simple installation and commissioning
- A range of diagnostic functions ensures fast identification of errors
- Low-power consumption
- IP30 Protection
- Ideally combined with Ethernet cable from Belden®
Applications
Communications & Networking, Industrial
Technical Specifications
| No. of Ports | 4Ports |
|---|---|
| Ethernet Switch Type | Managed Fast Ethernet |
| Port Types | RJ45 x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (07-Nov-2024) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |