Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930113101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06WX5804 |
| Product Range | KLEPS 30 Series |
| Also Known As | GTIN UPC EAN: 4002044165857 |
| Your Part Number | |
| Technical Datasheet |
263 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $7.370 |
| 25+ | $6.900 |
| 50+ | $6.370 |
| 100+ | $5.980 |
| 250+ | $5.500 |
| 500+ | $4.970 |
| 1000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930113101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06WX5804 |
| Product Range | KLEPS 30 Series |
| Also Known As | GTIN UPC EAN: 4002044165857 |
| Technical Datasheet | |
| Connector Type | Test Clip |
| Centerline Spacing | - |
| Connector Tip Style | Claw |
| Current Rating | 4A |
| Overall Length | 159mm |
| Overall Length | 159mm |
| Spring Force Initial | - |
| Spring Force Working Travel | - |
| Product Range | KLEPS 30 Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
Clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter. 4mm diameter brass socket connection with side screw, grip jaws additionally tin-plated.
- 4 mm system
- Clamp-type test probe
- 4 mm socket (unsprung) screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
| Connector Type | Test Clip |
|---|---|
| Connector Tip Style | Claw |
| Overall Length | 159mm |
| Spring Force Initial | - |
| Product Range | KLEPS 30 Series |
| Centerline Spacing | - |
|---|---|
| Current Rating | 4A |
| Overall Length | 159mm |
| Spring Force Working Travel | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Alternatives for 930113101
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
