Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930147000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24M0854 |
| Product Range | BU 10 Series |
| Your Part Number | |
| Technical Datasheet |
5,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.260 |
| 30+ | $5.970 |
| 50+ | $5.660 |
| 100+ | $5.340 |
| 250+ | $5.130 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
$62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930147000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 24M0854 |
| Product Range | BU 10 Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Current Rating | 16A |
| Voltage Rating | 60V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | - |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | BU 10 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Gender | Receptacle |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | BU 10 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 60V |
| Connector Colour | - |
| Contact Termination Type | Solder |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
