Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930175101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M7912
Product RangeBUG 10 Series
Your Part Number
114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 50+ | $7.860 |
| 100+ | $7.410 |
| 250+ | $6.960 |
| 500+ | $6.500 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930175101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M7912
Product RangeBUG 10 Series
Technical Datasheet
Connector MountingScrew Mount
Current Rating16A
Voltage Rating60V
Contact PlatingTin Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBUG 10 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Receptacle
Current Rating
16A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
BUG 10 Series
Connector Mounting
Screw Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
