Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930435100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72C2167
Product RangeVSB 20 Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $11.710 |
| 10+ | $10.680 |
| 25+ | $10.450 |
| 50+ | $10.230 |
| 100+ | $9.750 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$58.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930435100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72C2167
Product RangeVSB 20 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating30A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeVSB 20 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
VSB 20 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
