Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930726100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25M7904 |
| Product Range | BUELA 20 K Series |
| Your Part Number | |
| Technical Datasheet |
870 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $7.900 |
| 10+ | $7.200 |
| 25+ | $7.050 |
| 50+ | $6.900 |
| 100+ | $6.570 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$39.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 930726100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25M7904 |
| Product Range | BUELA 20 K Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 16A |
| Voltage Rating | 60V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | BUELA 20 K Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
Multiple-spring wire plug, shatter-proof, flexible insulated sleeve with transverse hole. The tapering sleeve end also serves as kinking protection for the lead.Screw connection up to maximum cable cross-section of 1.5 mm². Nickel-plated brass contact material.
- 4 mm system
- Plugs
- Screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | BUELA 20 K Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 60V |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (1)
Alternatives for 930726100
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
