Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M0566
Product RangeAK 2 S Series
Your Part Number
65 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
| 50+ | $19.830 |
| 100+ | $18.680 |
| 250+ | $17.550 |
| 500+ | $16.410 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$21.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932146101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M0566
Product RangeAK 2 S Series
Technical Datasheet
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourRed
Product RangeAK 2 S Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Current Rating
25A
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Jaw Opening Max
9.5mm
Product Range
AK 2 S Series
Technical Docs (1)
Alternatives for 932146101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
