Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 932153100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93T7841 |
| Product Range | SLS 200 Series |
| Your Part Number | |
| Technical Datasheet |
1,439 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 5+ | $6.790 |
| 10+ | $6.470 |
| 25+ | $6.010 |
| 50+ | $5.580 |
| 100+ | $5.180 |
| 250+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 932153100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93T7841 |
| Product Range | SLS 200 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 30A |
| Voltage Rating | 60VDC |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | SLS 200 Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
Contact protected plug with screw connection for cables up to 2.5 mm², with onward connection capability (4 mm socket). Insulated by latching and sprung insulating sleeve, to be released by pressure on the lateral locking spring. plug with contact spring, 4mm diameter. *For this typ up to DC 150 V, CAT II according IEC/EN 61010-31 item 6.4., comment 4 allowed for devices with not yet protected sockets.
- 4 mm sliding sleeve system
- Plugs
- Screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 30 A rated current (1)
- PP housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 30A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | SLS 200 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
