Print Page
934058100
Banana Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 9.8 ", 250 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934058100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06WX5853 |
| Product Range | MLN 25/1 Series |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.660 |
| 25+ | $4.370 |
| 50+ | $4.040 |
| 100+ | $3.800 |
| 250+ | $3.500 |
| 500+ | $3.170 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934058100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06WX5853 |
| Product Range | MLN 25/1 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 9.8" |
| Lead Length - Metric | 250mm |
| Insulator Colour | Black |
| Current Rating | 16A |
| Voltage Rating | 60VDC |
| Product Range | MLN 25/1 Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- 4 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 9.8" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | Lead (25-Jun-2020) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 250mm |
| Current Rating | 16A |
| Product Range | MLN 25/1 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
