Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934075107Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20T9350 |
| Product Range | MLS GG 100/2,5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 5+ | $7.380 |
| 10+ | $7.040 |
| 25+ | $6.540 |
| 50+ | $6.080 |
| 100+ | $5.650 |
| 250+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934075107Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20T9350 |
| Product Range | MLS GG 100/2,5 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Insulator Colour | White |
| Current Rating | 32A |
| Voltage Rating | 1kV |
| Product Range | MLS GG 100/2,5 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 3.3ft |
| Insulator Colour | White |
| Voltage Rating | 1kV |
| SVHC | No SVHC (23-Jan-2024) |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 1m |
| Current Rating | 32A |
| Product Range | MLS GG 100/2,5 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
