Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934091100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97K5152 |
| Product Range | MLN SIL 50/1 Series |
| Your Part Number | |
| Technical Datasheet |
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 5+ | $9.250 |
| 10+ | $8.820 |
| 25+ | $8.190 |
| 50+ | $7.610 |
| 100+ | $7.070 |
| 250+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 934091100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 97K5152 |
| Product Range | MLN SIL 50/1 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 19.6" |
| Lead Length - Metric | 500mm |
| Insulator Colour | Black |
| Current Rating | 16A |
| Voltage Rating | 60VDC |
| Product Range | MLN SIL 50/1 Series |
| SVHC | Decamethylcyclopentasiloxane (23-Jan-2024) |
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 19.6" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | Decamethylcyclopentasiloxane (23-Jan-2024) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 500mm |
| Current Rating | 16A |
| Product Range | MLN SIL 50/1 Series |
Technical Docs (1)
Alternatives for 934091100
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
