Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934159100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1000
Product RangePL 2600 S Set Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.970 |
| 50+ | $17.120 |
| 100+ | $15.260 |
| 250+ | $13.410 |
| 500+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934159100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1000
Product RangePL 2600 S Set Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating16A
Voltage Rating1kV
Product RangePL 2600 S Set Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
16A
Product Range
PL 2600 S Set Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
