Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 938115100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71AC1058 |
| Product Range | MVLF WS 2/25 Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 5+ | $6.130 |
| 10+ | $5.850 |
| 25+ | $5.430 |
| 50+ | $5.050 |
| 100+ | $4.690 |
| 250+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 938115100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 71AC1058 |
| Product Range | MVLF WS 2/25 Series |
| Technical Datasheet | |
| Test Connector Type A | 2mm Stackable Banana Plug |
| Test Connector Type B | 2mm Stackable Banana Plug |
| Lead Length - Imperial | 9.8" |
| Lead Length - Metric | 250mm |
| Insulator Colour | Black |
| Current Rating | 6A |
| Voltage Rating | 60VDC |
| Product Range | MVLF WS 2/25 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Test Connector Type A | 2mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 9.8" |
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Test Connector Type B | 2mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 250mm |
| Current Rating | 6A |
| Product Range | MVLF WS 2/25 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
