Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938120100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1060
Product RangeMVLF WS 2/50 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 50+ | $12.480 |
| 100+ | $11.740 |
| 250+ | $11.020 |
| 500+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938120100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC1060
Product RangeMVLF WS 2/50 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating6A
Voltage Rating60VDC
Product RangeMVLF WS 2/50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
500mm
Current Rating
6A
Product Range
MVLF WS 2/50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
